PT08E-14-5S(SR)
CONNECTOR
Part Aliases: 71-144814-05S U71-144814-05S
The PT08E-14-5S(SR) is a robust military-specification connector designed for demanding environments. Part of the PT Series, it meets the stringent requirements of MIL-DTL-26482. Featuring a shell size of 14 and a shell type of Plug, Right Angle, this connector offers secure connectivity in a compact form factor. The contacts, made of Copper Alloy and plated with Gold, ensure reliable signal transmission even in high-voltage applications, with a rating of 1000 VAC. With an IP67 rating for dust and water resistance, it is suitable for outdoor and industrial use. The Bayonet locking mechanism provides quick and secure mating. Constructed with Aluminum shell material and finished with Olive Drab Cadmium, it guarantees durability and corrosion resistance. In compliance with high-reliability standards and RoHS directives, this connector is ideal for use in aerospace, military, and other mission-critical applications.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-5S(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Right Angle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 14-5 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-144814-05S U71-144814-05S |
SKU: | AMIPT08E-14-5S(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |