PT08SE-14-18S(SR)
PLUG
Part Aliases: 71-332814-18S
The PT08SE-14-18S(SR) is a rugged MIL-DTL-26482 compliant plug designed for demanding military and high-reliability applications. Part of the PT Series, this connector features a shell size 14 made of durable aluminum with an Olive Drab Cadmium finish, ensuring robust performance in harsh environments. Its socket contact type, crafted from Copper Alloy and gold-plated, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against dust and water ingress. The bayonet locking mechanism ensures secure mating, while the 14-18 insert arrangement accommodates 24 AWG to 20 AWG wire sizes. Operating at a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks. RoHS non-compliant.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-14-18S(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Plug, Right Angle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-18 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-332814-18S |
SKU: | AMIPT08SE-14-18S(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |