| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST FG14-6 |
| SKU: | JSTFG14-6 |
FG14-6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 31123 | BODY,RING TONGUE 12-10 5/16 | ![]() |
| JST 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| JST 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| JST 19164-0076 | Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| JST 19221-0416 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2 (M12), Plated, Extra Wide Pad | ![]() |


