C100X038CBT

Thermal transfer component label, 1.00" W x 0.38" H, vinyl cloth, white, 3 labels/row, 10,000 pc. package quantity..

Enhance organization and efficiency with our Thermal Transfer Component Labels. Designed for seamless printing, these labels are crafted from durable vinyl cloth in a crisp white hue. Each label measures 1.00" in width by 0.38" in height, making them ideal for marking various components. With 3 labels per row and a generous package quantity of 10,000, you'll have an ample supply for your labeling needs. The high-quality Super-Tack Polyester material ensures long-lasting adherence, while compatibility with thermal transfer printers guarantees hassle-free customization. Meeting RoHS compliance standards, these labels are not only efficient but also environmentally friendly. Perfect for a range of applications, from organizing inventory to labeling equipment, these versatile labels are a must-have for any workspace. Elevate your labeling process with ease and precision using our Thermal Transfer Component Labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C100X038CBT
Color:White
Overall Width:1 in, 25.4 mm
Overall Height:.38 in, 9.6 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU: PANC100X038CBT
Supplier Product:Desktop Printer Component Labels
Standards Met:UL969, cUL C22.2, DIN 40050-9
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: