| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73780-3153 |
| Color: | Black |
| Series: | 73780 - HDM |
| Amperage: | 15 A, 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 144 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Tin |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 24 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0737803153 |
| SKU: | MOL73780-3153 |
73780-3153
Specifications
Detailed Description
Enhance your board-to-board connectivity with our HDM Board-to-Board Daughtercard Receptacle. This vertical signal module boasts 144 circuits, ensuring seamless data transmission. With a mounted height of 13.00mm and a 2mm pitch, it offers reliable performance in various applications. Its high-temperature thermoplastic construction, along with copper-nickel-tin contacts plated with gold, guarantees durability and efficient signal transfer. Operating temperature ranging from -55 to 105 °C and a voltage rating of 250 VAC make it suitable for diverse environments. Featuring through-hole compliant pins for secure attachment, this receptacle is RoHS compliant, meeting environmental standards without compromising on quality. Whether for mezzanine or daughtercard configurations, its stackable design and 1 Gb/s data rate capability make it a versatile and essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2025 | 515504 - Change Supplier. This notification is to inform you about C7025 alloy is used instead of C7250 alloy in HDM products. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

