739-152

Heilind Number:WAG739-152
Manufacturer:WAGO
Manufacturer Number:739-152
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-152
Pitch:5.08 mm
Series:739
Wire Size:28 - 14 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51148656
SKU:WAG739-152

Detailed Description

Introducing the 739-152 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 739 series, features a durable Nylon housing in a striking orange color, ensuring both strength and visibility. With a through-hole mount type and cage clamp termination method, installation is quick and secure. The contact material of electrolytic copper with tin plating guarantees excellent conductivity, while the 5.08mm pitch accommodates wires ranging from 28 to 14 AWG. With a current rating of 24A and a voltage rating of 630V, this terminal block is suitable for a wide range of applications, from industrial machinery to consumer electronics. Rest assured, it is RoHS compliant and has a flammability rating of UL 94V-0, prioritizing safety and environmental responsibility. Upgrade your connectivity solutions with the 739-152 and experience seamless performance.