739-312

Heilind Number:WAG739-312
Manufacturer:WAGO
Manufacturer Number:739-312
ECAD Model:
3D Model

Description:

MOD PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-312
Pitch:3.5 mm
Series:739
Wire Size:28 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 14 AWG
Current Rating:17.5 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:12
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51113925
SKU:WAG739-312

Detailed Description

Introducing the MOD PCB TERMINAL STRIP, part of the 739 series. This essential connector features a durable Nylon housing in a sleek Gray color, ensuring both strength and visual appeal. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 3.5 mm pitch and 12 poles accommodate a variety of wire sizes (28-14 AWG), while the Tin-plated Electrolytic Copper contacts guarantee reliable conductivity. With a high current rating of 17.5 A and voltage rating of 320 V, this terminal strip is perfect for demanding applications. Plus, its UL 94V-0 flammability rating and RoHS compliance offer peace of mind in terms of safety and environmental responsibility. Trust in the 739312 for all your PCB connection needs.