logo
1/29/2020 3:56:12 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

74057-1001

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

74057-1001

CALL 0 42 Days

312/312
312 … $16.56873E
624 … $14.20458E
Please Call 800-400-7041
Details
Tariff Info: HTS: 40
Mfg Part #:

74057-1001

Disty Part #: MOL74057-1001
Manufacturer: MOLEX
Part Description: VHDM® Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6-Rows, Open Signal Module, 60 Circuits, 10 Columns, Pin Length 4.75mm, 0.76µm Gold Plating. Series:74074 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm
Unit of Measure: Each
Data Sheet:

74057-1001

RoHS: 74057-1001 RoHS Compliant Yes
Series: 74057
Category: Backplane Connectors
Larger Image 74057-1001 image large

Image for
Reference only

74057-1001 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
62201-1101 Insertion Module for Advanced Mate Signal Header, 6-Row by 11-Wide, 20.00mm
62201-5700 Signal Pin Inserter Repair Tool
62201-5800 6-Row Pin and Shield Repair Tool
62201-6000 6-Row Shield Extraction Tool
62202-0203 Insertion Module for Advanced Mate Signal Header, 6-Row by 10-Wide, 20.00mm
62202-0207 Insertion Module for Advanced Mate Signal Header, 6-Row by 10-Wide, 20.00mm

Series 74057

Mfg Part # Descriptiontop
74057-9002 VHDM BP Assy



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions