logo
1/26/2020 2:01:53 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

74320-3000

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

74320-3000

CALL 0 365 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

74320-3000

Disty Part #: MOL74320-3000
Manufacturer: MOLEX
Part Description: MicroCross™ DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Vertical, 0.76µm Gold (Au), Screw Hole, 4-40 Thread, 29 Circuits, Lead-Free
Unit of Measure: Each
Data Sheet:

74320-3000

RoHS: 74320-3000 RoHS Compliant Yes
Series: 74320
Category: I/O Connectors
Larger Image 74320-3000 image large

Image for
Reference only

74320-3000 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/28/2020 506874 - Discontinuance.74320-3000
8/5/2016 500546 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification.74320-3000
9/23/2015 GCM 10678293 - Change Construction Or Material.74320-3000

Series 74320

Mfg Part # Descriptiontop
74320-1000 MicroCross™ DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through Hole, Right Angle, 2.34mm PC Tail Length, 29 Circuits, Lead-Free
74320-1004 MicroCross™ DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free
74320-1007 MicroCross™ DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through Hole, Right Angle, Gold (Au) Flash Plating, 3.12mm PC Tail Length, 28 Circuits, Lead-Free
74320-4000 MicroCross™ DVI-D Digital Visual Interface, PCB Receptacle, Panel Mount, Polyester (PCT), Through Hole, 2.34mm PC Tail Length, Right Angle, 0.76µm Gold (Au), Lead-Free, Screw Hole, 24 Circuits
74320-4004 MicroCross™ DVI-D Digital Visual Interface, PCB Receptacle, Polyester (PCT), Panel Mount, Through Hole, Right Angle, Gold (Au) Flash, 2.34mm PC Tail Length, Lead-Free, Screw Hole, 4-40 Thread, 24 Circuits
74320-9010 MicroCross™ DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right Angle, with Beveled Metal Pins, 0.76µm Gold (Au), Lead-Free, Screw Hole, 4-40 Thread, 29 Circuits



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions