logo
1/24/2020 3:56:21 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

74696-1001

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

74696-1001

57 0 365 Days

19/19
19 … $10.78430E
38 … $10.46710E
57 … $10.46710E
57+ … CALL


Details
Tariff Info: HTS: 85369085
Mfg Part #:

74696-1001

Disty Part #: MOL74696-1001
Manufacturer: MOLEX
Part Description: VHDM-HSD™ Backplane Header, 2.00mm Pitch, 5-Row, Guide Pin Signal Module, Pin End Version, 40 Circuits, Pin Length 4.75mm. Series:74702 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm
Unit of Measure: Each
Data Sheet:

74696-1001

RoHS: 74696-1001 RoHS Compliant Yes
Series: 74696
Category: Backplane Connectors
Larger Image 74696-1001 image large

Image for
Reference only

74696-1001 image thumbnail

Product Change Notice

Effective Date Description of Change Download
1/1/2017 501399 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s).
Last Time Buy: December 01, 2016
74696-1001

Application Tooling

Mfg Part # Descriptiontop
62201-5700 Signal Pin Inserter Repair Tool
62201-5810 5-Row Pin and Shield Repair Tool
62201-6010 5-Row Shield Extraction Tool
62202-0201 Signal Header, 5-Row by 10-Wide, 20.00mm

Series 74696

Mfg Part # Descriptiontop
74696-1032 HSD BP 5R 10C SIGNAL END ASSEMBLY



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions