logo
1/26/2020 5:01:38 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

74728-0420

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

74728-0420

CALL 0 84 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85389081
Mfg Part #:

74728-0420

Disty Part #: MOL74728-0420
Manufacturer: MOLEX
Part Description: 1-by-4 Small Form-factor Pluggable (SFP) Ganged Cage, Elastomeric Gasket, Press-fit, Pre-Plated Nickel
Unit of Measure: Each
Data Sheet:

74728-0420

RoHS: 74728-0420 RoHS Compliant Yes
Series: 74728
Category: I/O Connectors
Larger Image 74728-0420 image large

Image for
Reference only

74728-0420 image thumbnail

Product Change Notice

Effective Date Description of Change Download
10/30/2016 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.74728-0420
4/10/2015 GCM 10678023 - Supplier Change - This is inform you that 172004394/172006216(ESD plastic tray) will change supplier from Vitalo to DG vendor DC.74728-0420

Application Tooling

Mfg Part # Descriptiontop
62202-9780 Insertion Tool for 1 by 4 Small Form-Factor Pluggable
62202-9790 Removal Tool for 1 by 4 Small Form-Factor Pluggable

Use With

Mfg Part # Descriptiontop
74441-0001 0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right Angle, SMT, 20 Circuits, 0.38µm Gold (Au)
74441-0001 0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right Angle, SMT, 20 Circuits, 0.38µm Gold (Au)
74441-0007 0.80mm Pitch XFP Host Connector, Z-Axis Pluggable, Right Angle, SMT, 30 Circuits, 0.38µm Gold (Au)
74441-0010 0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right Angle, SMT, 20 Circuits, 0.76µm Gold (Au)
74441-5010 0.80mm Pitch SFP Plus (SFP+) Host Connector, Right Angle, SMT, 20 Circuits, 0.76µm Gold (Au) Plating Over Nickel (Ni), Solder Area Tin (Sn) Over Nickel (Ni)
74441-5010 0.80mm Pitch SFP Plus (SFP+) Host Connector, Right Angle, SMT, 20 Circuits, 0.76µm Gold (Au) Plating Over Nickel (Ni), Solder Area Tin (Sn) Over Nickel (Ni)



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions