| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74736-0221 |
| Series: | 74736 - XFP |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, XFP |
| Number of Ports: | 1x1 |
| Body Orientation: | Right Angle |
| Connector System: | Module to Board |
| Contact Material: | Copper Alloy |
| Termination Method: | Through Hole - Compliant Pin |
| Port Matrix Configuration: | 1 x 1 |
| EMI and RFI Protection Type: | Behind the Bezel |
| SKU: | MOL74736-0221 |
74736-0221
Specifications
Detailed Description
Enhance your network connectivity with our XFP Cage Assembly, designed for seamless compatibility with 10 Gigabit Small Form Factor Pluggable devices. Featuring a PCI Heat Sink and Elastomer EMI Gasket, this assembly ensures optimal performance and protection against electromagnetic interference. The Press-Fit Pins guarantee secure and durable connection, while the Right Angle body orientation and Horizontal port configuration offer flexibility in installation. Packaged in a convenient tray, this component is essential for high-speed data transmission in various applications. Rest assured, it complies with RoHS standards, making it an environmentally-friendly choice. Elevate your connectivity solutions with this XFP Cage Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 | Download | |||
| 10/30/2016 | 500810 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/30/2015 | GCM 10719223 - Supplier Change. This is to inform you that Location of supplier will be change on below. All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods. The change will not influence products for Molex and customers. | Download | |||
| 12/01/2015 | GCM 10691093 - Product Component Change. our HS supplier who changed their manufacturing location from DongGuan to Shenzhen. The purpose of changing is that they are growing more. And they will move all South China Production to Shenzhen. There are no impacts to the assembly components. The qualification is working in process. | Download | |||
| 06/30/2015 | GCM 10687997 - Tooling / Equipment Transfer. | Download | |||
| 06/20/2014 | GCM 10621937 - Tooling / Equipment Transfer. | Download | |||

