logo
1/24/2020 12:57:54 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

76560-1627

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

76560-1627

24 0 147 Days

16/16
16 … $20.19700E
24 … $19.60290E
24+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

76560-1627

Disty Part #: MOL76560-1627
Manufacturer: MOLEX
Part Description: Impact™ 100 Ohm 6 Pair RAM Right Angle Header, Unguided, Dual Endwall, 16 Columns, 288 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
Unit of Measure: Each
Data Sheet:

76560-1627

RoHS: 76560-1627 RoHS Compliant Yes
Series: 76560
Category: Backplane Connectors
Larger Image 76560-1627 image large

Image for
Reference only

76560-1627 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/31/2019 505594 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.76560-1627
10/31/2017 502851 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.76560-1627
6/27/2015 GCM 10664086 - New, Modified, Or Replacement Tooling.76560-1627
3/15/2014 GCM 10626314 - New, Modified, Or Replacement Tooling.76560-1627

Application Tooling

Mfg Part # Descriptiontop
62201-8663 Daughter Card Signal Module Assembly Press-In Tool for 6-Pair by 16-Column Assemblies
62202-4350 Impact™ Right Angle Module Removal Tool (RAM)

Series 76560

Mfg Part # Descriptiontop
76560-1107 Impact™ 100 Ohm 6 Pair RAM Right Angle Header, Unguided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions