logo
1/24/2020 8:24:37 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

76866-0121

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

76866-0121

180 0 175 Days

180/180
180 … $12.83090E


Details
Mfg Part #:

76866-0121

Disty Part #: MOL76866-0121
Manufacturer: MOLEX
Part Description: iPass+™ HD Cage and Receptacle 1x1, 0.76µm Tin over Nickel, Lead Free
Unit of Measure: Each
Data Sheet:

76866-0121

RoHS: 76866-0121 RoHS Compliant Yes
Series: 76866
Category: I/O Connectors
Larger Image 76866-0121 image large

Image for
Reference only

76866-0121 image thumbnail

Product Change Notice

Effective Date Description of Change Download
5/15/2016 GCM 10727395 - New, Modified, Or Replacement Tooling. "For Molex to better serve our customers we be adding a supply plant for iPass+ HD final assemblies Currently Nogales, Mexico is the supply plant, Shanghai, China will be added as a supply plant. This change will not impact the form, fit, or function of the parts which customers are purchasing today. Orderable part numbers will NOT change. Change Details: 1) The Shanghai, China plant will be introduced as a supply plant. 2) Components required for assemblies which are currently produced in Little Rock, Arkansas and Nogales, Mexico will be produced in Shanghai to support final assembly in Shanghai. First samples produced from the Shanghai plant will be available in December of 2015. A date code and plant code marking provides traceability for this change."76866-0121
4/18/2016 GCM 10713082 - Change Construction Or Material. "As a continuous improvement activity Molex is implementing a design improvment to the external iPass+ HD cage. This change will not impact the form, fit, or function of the parts which customers are purchasing today. Orderable part numbers will NOT change. Change Details: 1) The base material of the bottom component of the cage will change from Silver Nickel to stainless steel. 2) The captured nut on the bottom of the cage will now be swagged onto the cage. 3) The size of the polarization key on the bottom of the cage will be made larger to inprove the robustness. Samples produced from the Shanghai plant will be available in December of 2015. A date code and plant code marking provides traceability for this change."76866-0121
1/1/2016 GCM 10730750 - Product Component Change. "As a continuous improvement activity Molex is adding an additional local packaging source for iPass+ HD. This change will not impact the form, fit, or function of the parts which customers are purchasing today. Orderable part numbers will NOT change. Change Details: The Shanghai assembly plant will source tray and lid packaging from a local supplier. The Nogales assembly plant will continue supplying parts and source trays and lids from their existing suppliers. The packaging will be identified with a new part number to identify the parts being supplied to the Shanghai plant."76866-0121
12/15/2015 GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part.76866-0121

Application Tooling

Mfg Part # Descriptiontop
62203-0050 Press-In Tool
62203-0060 HD Removal Tool

Series 76866

Mfg Part # Descriptiontop
76866-0125 iPass+™ HD Cage and Receptacle 1x2, 0.76µm Tin, Lead-Free



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions