UTS1JC1210P

UTS IN-LINE RECEPTACLE WITH BACKSHELL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS1JC1210P
Gender:Male
Number of Contacts:10
Termination Method:Crimp
Body Orientation:Straight
IP Rating:IP68
Shell Size:12
Mating Type:Bayonet
SKU: SOIUTS1JC1210P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/15/2019SOI PCN 20191111 - Temporary Modification. Return to normal with delivery of all receptacle male
connectors size 14 : UTS7****P and UTS1****P with an orange gasket. It is possible to receive both gasket colors on the same order as stock depletes.
Download