T92S7A22-120

T92S7A22-120

Enhance your power relay system with the T92S7A22-120, a high-performance component designed for reliable panel mounting. With a durable construction featuring silver cadmium oxide contacts, this 2-pole relay ensures efficient power transfer at a maximum amperage of 30A. Operating at a coil voltage of 120VAC, it offers seamless compatibility with a wide range of systems, while its RoHS compliance guarantees environmentally conscious manufacturing. The 2 Form A (NO) contact arrangement allows for versatile applications, with a maximum switching voltage of 600VAC ensuring robust performance. Whether in industrial or commercial settings, this AC output relay is a dependable solution for your power control needs, even in extreme temperatures ranging from -55 to 85°C (-67 to 185°F). Elevate your relay setup with the T92S7A22-120, a pinnacle of efficiency and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T92S7A22-120
Amperage:30 A
Mount Type:Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:950 Ω
Coil Current:.033 A
Coil Voltage:120 VAC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form A (NO)
Input Voltage:0 - 120 VAC
Part Aliases:T92S7A22-120
SKU: AMP1393212-2
series:Potter & Brumfield T92
Insulation Special Features:8000V Initial Surge Withstand Voltage between Contacts & Coil
Packaging Style:Panel Mount
Product Weight:86 g / 3.034 oz
Output Switching:Random
Contact Current Class:30 - 50 A
Terminal Type:Panel Mount Relay
Switch Arrangement:(2) x 1 Form A (SPST-NO)
Product Height:30.73 mm / 1.21 in
Height Class (Mechanical):25 - 30 mm
Insulation Clearance Between Contact & Coil:8 mm / .315 in
Insulation Clearance Class:8 - 9.5 mm
Product Length:52.32 mm / 2.06 in
Length Class (Mechanical):50 - 60 mm
Product Width:34.54 mm / 1.36 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, AC
Coil Power Rating DC:4000 mW
Coil Special Features:UL Coil Insulation Class F
Contact Switching Load (Min):500mA @ 12V
Actuating System:AC
Coil Power Rating:4 W
Contact Limiting Breaking Current:40 A
Contact Limiting Continuous Current:40 A
Contact Limiting Making Current:40 A
Insulation Initial Resistance:1000 MΩ
Insulation Creepage Between Contact & Coil:8 mm / .315 in
Insulation Creepage Class:8 - 9.5 mm
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:0 - 4000 V
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
Insulation Initial Dielectric Between Contacts & Coil:4000 V / 4000 Vrms
Output Current (Min):.5 A
Output Current Rating:0 - 40 A / 0 - 40 Arms
Output Voltage Rating (AC Relays):0 - 277 Vrms
Power Relay Type:Standard
Enclosure Type:Sealed
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTII
Supplier Product:Power Relays
Part Alias:T92-S7A22-120,1393212-2
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/10/2019E-19-010252 - Product Improvement. TE decided to change T92 relay case from ink marking to laser marking.Download
01/30/2012E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality trackingDownload