Enhance your electrical connections with our FF 250 REC HSG 2P Nylon Red Terminal Housing. Crafted from durable polyamide, this straight receptacle features a 7.4mm pitch for reliable performance. The housing, in a vibrant red color, is designed for cable mount (free-hanging) installation with a secure latch mating retention type. With two positions available, it is perfect for various applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180907-1
Housing Material:Polyamide
Pitch:.291 in, 7.4 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Red
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU: AMP180907-1
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:22.9 mm / .9 in
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: