Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 45436 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP45436 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
45436
Heilind Number: | AMP45436 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 45436 |
Datasheet: | Catalog Section |
ECAD Model: |
Specifications
Detailed Description
Get precise crimps every time with the HYP8/10 SOLIS 1/0 AWG Die Set. Designed for use with portable crimp tools, this essential accessory ensures seamless connections for heavy-duty cables. Its removable/interchangeable die set type offers versatility for various applications. Whether you're working with battery, hydraulic, or manual powered tools, this die set guarantees efficiency and accuracy. Compliant with RoHS regulations, it's a reliable choice for professionals in the field. Elevate your crimping experience with this high-quality tool.