logo
1/24/2020 9:16:39 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

770666-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

770666-1

CALL 0 365 Days

FS Qty - 663
1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85389080
Mfg Part #:

770666-1

Disty Part #: AMP770666-1
Manufacturer: TE CNTY AMP
Part Description: CST-100 CONTACT L/P SN
Unit of Measure: Each
Data Sheet: N/A
RoHS: 770666-1 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
2/9/2016 E-15-003430 - Obsolete.
Last Time Buy: November 09, 2015
770666-1

Product Features

Features
Product Type Features
Wire/Cable TypeDiscrete Wire
Product LineCST
Mechanical Attachment
Contact RetentionWith
Contact Retention TypeLocking Lance
Electrical Characteristics
Operating Voltage ReferenceAC
Contact - Rated Current5.52 A
Operating Voltage250.0 VAC
Termination Features
Termination Method to Wire/CableCrimp
Wire/Cable Size22.0 - 26.0 AWG
Wire/Cable Size0.13 - 0.33 mm²
Body Features
Wire TypeStranded
Contact Features
Contact StyleBox
Contact TypeReceptacle
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialPre-Tin
Contact Plating, Mating Area, Thickness1.01 - 2.28 µm
Contact Plating, Mating Area, Thickness39.76 - 89.76 µin
Contact ConfigurationStandard
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Environmental
Operating Temperature-55.0 - 105.0 °C
Operating Temperature-67.0 - 221.0 °F
Conditions for Usage
For Use WithCST-100 Housings
Applies ToWire/Cable
Accepts Wire Insulation Diameter, Range0.89 - 1.65 mm
Accepts Wire Insulation Diameter, Range0.035 - 0.065 in
Packaging Features
Packaging MethodBag
Packaging Quantity1,000
Other
BrandAMP



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions