| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-118-36LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77311-118-36LF |
77311-118-36LF
| Heilind Number: | BRG77311-118-36LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-118-36LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® HDR STR SR. 100 DP, a high-performance PCB pin header connector designed for reliable through-hole mounting in electronic assemblies. With a sleek black housing made of high temperature plastic, this connector boasts 36 gold-plated contacts for optimal conductivity and corrosion resistance. Meeting stringent safety standards, it features a UL 94V-0 flammability rating and RoHS compliance. Operating flawlessly in a wide temperature range from -65°C to 125°C, it guarantees durability and longevity in various environments. Suitable for high-speed data transmission and power delivery, it offers a current rating of 3A and a voltage rating of 1500 VAC. Its straight mount angle and 2.54mm pitch make it easy to install, while a 3.05mm tail length ensures secure connections. Perfect for industrial applications, it is in stock for immediate delivery. Trust in the BergStik® HDR STR SR. 100 DP for superior performance in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | PCN23141 - Location Change. Listed products will be produced in new production site at Amphenol FCI Cochin, India in order to offer immediate service level improvement in terms of capacity and lead time. All product features (both electrical and mechanical specifications) and part codifications remain the same as described in product specification sheets. | Download | |||

