| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-418-00LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77311-418-00LF |
77311-418-00LF
| Heilind Number: | BRG77311-418-00LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-418-00LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® BERGSTRIP ( 77311-418-00LF), a high-performance black connector designed for through-hole mounting. Crafted from high-temperature plastic with phosphor bronze contacts plated in tin, this connector ensures reliable conductivity even in harsh environments. With a maximum operating temperature of 125°C and a flammability rating of UL 94V-0, it guarantees safety and durability. Featuring a pitch of 2.54mm and a straight mount angle, it offers easy installation onto PCBs. The BERGSTRIP is capable of handling up to 3A of current and 1500VAC of voltage, making it ideal for a wide range of applications. RoHS compliant and in stock, it is ready to meet your connectivity needs with quality and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

