| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-818-06LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77311-818-06LF |
77311-818-06LF
| Heilind Number: | BRG77311-818-06LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-818-06LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK® Black PCB Pin Header, SKU 77311-818-06LF, designed for high temperature applications with a wide operating range of -65°C to 125°C. This single-row connector features 6 gold-plated contacts on a 2.54mm pitch, ensuring reliable signal transmission. Constructed with high temperature plastic housing and phosphor bronze contacts, it offers durability and excellent conductivity. With a voltage rating of 1500 VAC and a current rating of 3 A, it is suitable for various power and signal applications. Its UL 94V-0 flammability rating guarantees safety in operation. RoHS compliant and meticulously engineered, this BERGSTIK® connector is a dependable choice for demanding environments.

