77313-818-08LF

Heilind Number:BRG77313-818-08LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-818-08LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-818-08LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-818-08LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, SKU 77313-818-08LF, a high-performance connector designed for through-hole mounting. With a total of 8 gold/GXT plated contacts arranged in 2 rows, this BergStik® series component ensures reliable signal transmission in demanding applications. Constructed with high temperature plastic housing and phosphor bronze contacts, it offers exceptional durability and conductivity. Operating efficiently in temperatures ranging from -65°C to 130°C, it meets stringent industry standards for performance and safety. With a 2.54mm pitch and straight mount angle, it is easily integrated into PCB designs. Featuring UL 94V-0 flammability rating and RoHS compliance, it guarantees peace of mind in terms of quality and environmental responsibility. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for a wide range of electronic devices. Upgrade your connectivity solutions with the BERGSTIK Black PCB Pin Header, the perfect choice for high-reliability applications.