77313-818-72LF

Heilind Number:BRG77313-818-72LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-818-72LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-818-72LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:72
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-818-72LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, a reliable and high-performance connector designed for through-hole mounting in electronic assemblies. Featuring 72 gold-plated contacts made of durable phosphor bronze, this BergStik® series connector ensures optimal signal conductivity and long-lasting performance. With a wide operating temperature range of -65°C to 130°C and a voltage rating of 1500 VAC, it is suitable for a variety of industrial and commercial applications. The UL 94V-0 flammability rating guarantees safety and compliance with industry standards. With a 2.54mm pitch and straight mount angle, it offers easy integration onto PCBs. The BERGSTIK Black PCB Pin Header is RoHS compliant, making it environmentally friendly. Trust in its quality and precision for your connectivity needs.