78211-007LF

Heilind Number:BRG78211-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78211-007LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78211-007LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:7
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG78211-007LF

Detailed Description

Introducing the 78211-007LF, a high-performance MINI LATCH HSG .100CC SR connector designed for seamless connectivity in electronic devices. This female connector, with a housing made of Polyphenylene and Polystyrene, features 7 contacts in a single row for efficient signal transmission. With a crimp termination method and a pitch of 2.54mm, it ensures secure and stable connections. Operating in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. Its black housing color and UL 94V-0 flammability rating guarantee safety and durability. ROHS compliant and capable of withstanding up to 1000 mating cycles, this connector is reliable and environmentally friendly. With a voltage rating of 1000V and excellent electrical properties such as low contact resistance and high insulation resistance, it meets the highest industry standards. Perfect for applications requiring precision and reliability, this connector is a must-have for any electronic design project.