| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78315-0001 |
| Pitch: | 1 mm |
| Keying: | Yes |
| Series: | 78315 - DDR3 DIMM |
| Voltage: | 30 V AC/DC |
| Amperage: | 1 A |
| Material: | Nylon |
| SDRAM Type: | DDR3 |
| PCB Locator: | Yes |
| Socket Type: | DIMM |
| Tail Length: | 1.85 mm |
| Voltage Key: | Center |
| Housing Color: | Black |
| Mating Cycles: | 25 |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Component Type: | Socket |
| Connector Type: | DDR3 DIMM |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Electrical Model: | Yes |
| Termination Pitch: | 1 mm |
| Number of Contacts: | 240 |
| Termination Method: | Through Hole - Compliant Pin |
| Number of Contacts Loaded: | 240 |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -55 - 85 °C |
| Maximum Operating Temperature: | 85 °C |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | .381 µm |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL78315-0001 |
78315-0001
| Heilind Number: | MOL78315-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78315-0001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.00mm Pitch Aerodynamic DDR3 DIMM Socket, Very Low Profile, Vertical, Press-Fit, with Pegs, Black Housing and Latches, 0.76µm Gold (Au) Plating, 1.85mm Compliant Pin Length, 2.40mm PCB Thickness, 240 Circuits, Lead-Free
More >>Specifications
Detailed Description
Experience seamless performance with our cutting-edge DDR3 DIMM socket, featuring 240 gold-plated contacts for enhanced conductivity. Engineered for high-speed data transfer, this socket boasts a 1mm pitch and supports a maximum voltage of 30V AC/DC. With a durable nylon housing in sleek black, it ensures reliable operation even in extreme temperatures ranging from -55 to 85°C. Designed for ease of installation, it offers through-hole termination with compliant pins and PCB retention for added stability. Rest assured of its quality and compliance with RoHS standards, making it the perfect choice for your memory socket needs.

