| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78511-100HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 8.08 mm |
| Current Rating: | 5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 110 V |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 1 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG78511-100HLF |
78511-100HLF
| Heilind Number: | BRG78511-100HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78511-100HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTRIP 100CC, a high-performance connector from the renowned BergStik® series. This black, through-hole mount connector features a single contact with gold/GXT over nickel plating, ensuring reliable and durable connections. Crafted from high temperature plastic, it can withstand operating temperatures ranging from -65°C to 125°C, making it ideal for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it offers easy and secure installation on PCBs. The UL 94V-0 flammability rating guarantees safety, while its 5A current rating and 110V voltage rating provide efficient power transmission. RoHS compliant and meticulously engineered, the BERGSTRIP 100CC is the perfect choice for demanding connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2020 | PCN20053 - Materials Change. Change resin from LCP6330 to LCP E471i | Download | |||

