78511-108HLF

Heilind Number:BRG78511-108HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78511-108HLF
ECAD Model:
3D Model

Description:

BRGSTK II ST 30au 1X8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78511-108HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:8.08 mm
Current Rating:5 A
Number of Rows:1
Voltage Rating:110 V
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG78511-108HLF

Detailed Description

Introducing the BergStik® II ST 30au 1X8 ( 78511-108HLF), a high-performance through-hole connector designed for reliable PCB connections. Featuring a sleek black housing made of high-temperature plastic, this connector offers durability in extreme operating conditions. With a contact material of phosphor bronze and gold/GXT plating over nickel, it ensures optimal conductivity and corrosion resistance. Its straight mount angle and 2.54mm pitch make it easy to install, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 5A and voltage rating of 110V, it's suitable for a wide range of applications. RoHS compliant and with a wide operating temperature range from -65°C to 125°C, this connector is a dependable choice for your electronic projects.