logo
12/7/2019 4:55:55 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

788862-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

788862-1

30 0 100 Days

1/1
1 … $6.21620E
30 … $5.36850E
30+ … CALL


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

788862-1

Disty Part #: AMP788862-1.P
Manufacturer: TE CNTY AMP
Part Description: CUT TAPE PT30 XFP CONNECTOR
Unit of Measure: Each
Data Sheet:

788862-1

RoHS: 788862-1 RoHS Compliant Yes
Series: K72 - XFP Pluggable I/O
Category: Pluggable Connectors, Cages & Accessories
Larger Image 788862-1 image large

Image for
Reference only

788862-1 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector
Product LineXFP
Mechanical Attachment
PCB MountDouble Sided (Belly-to-Belly)
Electrical Characteristics
Data Signal Rate10 Gb/s
Termination Features
Termination Method to PC BoardSurface Mount
Contact Features
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold
Contact Plating, Mating Area, Thickness0.38 µm
Contact Plating, Mating Area, Thickness15.0 µin
Housing Features
Connector StyleReceptacle
Housing MaterialLCP - GF (Liquid Crystal Polymer)
Housing ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesReflow solder capable to 245°C
Lead Free Solder ProcessesReflow solder capable to 260°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Conditions for Usage
Applies ToPrinted Circuit Board
Operation/Application
ApplicationXFP
Packaging Features
Packaging MethodReel
Other
BrandTE Connectivity

Product Line/Family

Mfg Part # Descriptiontop
1367073-1 20 POS SMT CONN, SFP, 15AU
1367073-1 20 POS SMT CONN, SFP, 15AU
1367147-3 SFP COVER, UNPL, NO LOGO
1367337-1 70 POS PT CONNECTOR, X2, XENPAK, 15 AU
1551920-2 zQSFP+ connector assembly
1888247-1 20 POS SMT CONN, SFP/SFP+, 30A
1888247-1 20 POS SMT CONN, SFP/SFP+, 30A
1888971-1 Cage Assy Thru Bezelw/LP San, QSFP
2007178-1 SFP+ 1x4 Cage Assembly, Light
2007194-1 SFP+ 1x1 Cage Assembly, PCI, Solder Tail
2057626-1 CFP External Bracket Assy
2057930-1 CFP Backer Plate Assy
2170088-1 ZSFP+ Connector,30u"
2227103-1 1x2 Cage Assy Bhnd Bzl zQSFP+
2227224-3 zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
2227225-2 zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
2227226-3 zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3
2227249-2 1x4 Cage Assy Bhnd Bzl zQSFP+
2227669-3 zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
2227671-3 zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3
2227730-1 zSFP+ 1x4 Cage Assembly, Press-Fit



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions