79257-172HLF

Heilind Number:BRG79257-172HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:79257-172HLF
ECAD Model:
3D Model

Description:

BERGSTIK II DR R/A WIDE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 79257-172HLF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT Over Nickel
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:72
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG79257-172HLF

Detailed Description

Introducing the BERGSTIK II DR R/A WIDE, the ultimate solution for your PCB connectivity needs. With a sleek black design and durable construction using high temperature plastic, this connector ensures reliable performance even in the most demanding environments. Featuring 72 gold-plated contacts in a right-angle, through-hole mount, it offers seamless integration onto your circuit board. Operating efficiently at temperatures ranging from -65°C to 125°C, and with a voltage rating of 1500 VAC, it guarantees safe and stable connectivity. With a pitch of 2.54mm and a tail length of 3.05mm, it provides easy and secure assembly. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets the highest industry standards for safety and environmental responsibility. Trust in the BERGSTIK II DR R/A WIDE for high-performance, high-reliability PCB connections.