| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-5505 |
| SKU: | WAG793-5505 |
793-5505
| Heilind Number: | WAG793-5505 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 793-5505 |
| ECAD Model: |
Specifications
Detailed Description
Stay organized and efficient with our WMB MARKING:31-40(10X) Barrier Strip Jumpers, perfect for labeling and identifying terminals in your electrical setup. Designed for easy installation, these white markers feature black numbers in a horizontal marking direction, ensuring clear visibility. With a stretchable and snap-on mating type, they offer flexibility and secure attachment. Meeting UL 94V-2 flammability standards and RoHS compliance, they guarantee safety and environmental responsibility. The 5mm wide marker strip is ideal for Barrier Terminal Blocks, making them a versatile addition to your connector and terminal block accessories. Upgrade your labeling system with the reliable and durable 793 series markers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 248-452 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-581 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-583 | MINIATURE WSB QUICK MARKING SY | ![]() |


