logo
1/29/2020 4:29:10 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

794249-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

794249-1

CALL 0 87 Days

600/300
600 … $1.63394E
900 … $1.63394E
4,500 … $1.61092E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85389060
Mfg Part #:

794249-1

Disty Part #: AMP794249-1
Manufacturer: TE CNTY AMP
Part Description: 10P MINI UMNL2 PLUG HSG UL94V2
Unit of Measure: Each
Data Sheet:

794249-1

RoHS: 794249-1 RoHS Compliant Yes
Series: 238 - Mini-Universal MATE-N-LOK Connectors
Category: .163" Centerline, 600 V, 9.5 A max. (Mini Universal MATE-N-LOK)
Larger Image 794249-1 image large

Image for
Reference only

794249-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
5/7/2012 P-12-007750 - Manufacturing location change.794249-1

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHousing
SealedNo
PCB Mount RetentionWithout
Product LineMini-Universal MATE-N-LOK 2
Mechanical Attachment
Mating Retention TypeLocking Latch
Panel Mount RetentionWithout
Contact RetentionWithout
Electrical Characteristics
Operating Voltage ReferenceAC/DC
Operating Voltage600.0 VDC
Operating Voltage600.0 VAC
Body Features
Mating RetentionWith
Row-to-Row Spacing4.14 mm
Row-to-Row Spacing0.163 in
Used WithMini-Universal MATE-N-LOK 2 Cap Housing/PC Board Pin Headers Header
Assembly Integration FeatureWithout
Contact Features
Contact TypeSocket
Shunts/Shorting BarsWithout
Multiple Contact TypesWithout
Contact LayoutDual Row
Configuration Features
Number of Rows2
Number of Positions10
Strain ReliefWithout
Housing Features
Mating Alignment TypeChamfered Edges
Connector StylePlug
Centerline4.14 mm
Centerline0.163 in
Housing MaterialNylon 6/6
Housing ColorNatural
Mating AlignmentWith
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Agency/StandardUL
UL RatingRecognized
UL File NumberE28476
UL Flammability RatingUL 94V-2
Environmental
Operating Temperature-20.0 - 105.0 °C
Operating Temperature-4.0 - 221.0 °F
Conditions for Usage
Applies ToWire/Cable
Glow Wire RatingStandard Part - Not Glow Wire
Operation/Application
Application UseWire-to-Wire
Packaging Features
Packaging MethodBag
Packaging Quantity300
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-1586359-0 10P MINIUMNL GANG WIRE SEAL DR
1-172159-9 MINI UNIVERSAL M-N-L CAP 4P
1-172165-5 2CIR MINI U-M-N-L PLUG GREN
1-172167-2 4 POS DR MINI UNIV
1-770166-0 02P MINI-UMNL ASSY VO SNNI*
1-770166-1 02P MINI UMNL ASSY VO SNAU LF
1-770170-0 03P MINI-UMNL ASSY VO SNNI*
1-770170-1 03P MINI UMNL ASSY VO SNAU LF
1-770174-0 04P MINI-UMNL ASSY V0 SNNI*
1-770174-1 04P MINI UMNL ASSY VO SNAU LF
1-770178-0 06P MINI-UMNL ASSY VO SNNI*
1-770178-1 06P MINI UMNL ASSY VO SNAU LF
1-770182-0 09P MINI-UMNL ASSY V0 SNNI
1-770182-1 09P MINI UMNL ASSY VO SNAU LF
1-770621-0 12P MINI UMNL DBL ROW HDR ASSY
1-770743-0 10P MINI UMNL HDR ASSY D/R VRT
1-770743-1 10P MINI UMNL HDR ASSY VRT LF
1-770858-1 10P MINI UMNL HDR ASSY AU LF
1-770859-1 15P MINI UMNL HDR ASSY AU LF
1-770872-0 02P MINI UMNL HDR ASSY SN
1-770872-1 02P MINI UMNL HDR ASSY AU LF
1-770873-1 03P MINI UMNL HDR ASSY AU LF
1-770874-1 04P MINI UMNL HDR ASSY AU LF
1-770876-0 09P MINI UMNL HDR ASSY SN
1-770901-0 MINI UMNL PIN 26-22 AWG AU LF



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions