logo
1/26/2020 3:12:31 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

79576-2102

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

79576-2102

CALL 0 70 Days

200/100
200 … $9.41720E
800 … $7.78390E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85444220 - This Line May Be Subject To Section 301 Round 3 at 16.63%
Mfg Part #:

79576-2102

Disty Part #: MOL79576-2102
Manufacturer: MOLEX
Part Description: Internal iPass™ Mini SAS Double-Ended Plug with Sidebands, 36 Circuits, 30 AWG, 0.50m Length, Controller-to-Backplane, Pinout 1
Unit of Measure: Each
Data Sheet:

79576-2102

RoHS: 79576-2102 RoHS Compliant Yes
Series: 79576
Category: Cable Assemblies
Larger Image 79576-2102 image large

Image for
Reference only

79576-2102 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/18/2016 GCM 10733361 - Tooling / Equipment Transfer. HPC HD and Internal Ipass products will be transferred from Molex Dongguan to Molex Philippines.79576-2102
4/16/2016 GCM 10720149 - Manufacturing Process Change. This is to inform you that the following parts are being transferred from our DG plant to Philippines plant.79576-2102
8/30/2015 GCM 10688986 - Supplier Change. The reason of the change is that current supplier Plotech will be dis-qualified due to poor performance. There is no performance impact of this change. The change Only affect logo on PCB, do not affect the other cosmetic and function.79576-2102
2/19/2015 GCM 10671588 - Product Component Change.79576-2102
11/21/2014 GCM 10657615 - Supplier Change.79576-2102



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions