logo
1/18/2020 9:42:55 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

79576-2103

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

79576-2103

CALL 0 75 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 853669
Mfg Part #:

79576-2103

Disty Part #: MOL79576-2103
Manufacturer: MOLEX
Part Description: Internal iPass™ Mini SAS Double-Ended Plug with Sidebands, 36 Circuits, 30 AWG, 0.60m Length, Controller-to-Backplane, Pinout 1
Unit of Measure: Each
Data Sheet:

79576-2103

RoHS: 79576-2103 RoHS Compliant Yes
Series: 79576
Category: Cable Assemblies
Larger Image 79576-2103 image large

Image for
Reference only

79576-2103 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/30/2015 GCM 10688986 - Supplier Change. The reason of the change is that current supplier Plotech will be dis-qualified due to poor performance. There is no performance impact of this change. The change Only affect logo on PCB, do not affect the other cosmetic and function.79576-2103
2/19/2015 GCM 10671588 - Product Component Change.79576-2103
11/21/2014 GCM 10657615 - Supplier Change.79576-2103



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions