logo
1/18/2020 9:52:54 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

79576-3003

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

79576-3003

CALL 0 365 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85444220 - This Line May Be Subject To Section 301 Round 3 at 16.63%
Mfg Part #:

79576-3003

Disty Part #: MOL79576-3003
Manufacturer: MOLEX
Part Description: Mini Multi-Lane iPass™-to-(4) x 1 SATA, 36 Circuits, 30 AWG, 0.50m Length, iPass™-to-Controller, Pinout 2
Unit of Measure: Each
Data Sheet:

79576-3003

RoHS: 79576-3003 RoHS Compliant Yes
Series: 79576
Category: Cable Assemblies
Larger Image 79576-3003 image large

Image for
Reference only

79576-3003 image thumbnail

Product Change Notice

Effective Date Description of Change Download
9/18/2019 506128 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete.79576-3003
9/21/2016 501595 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.79576-3003
8/30/2015 GCM 10688986 - Supplier Change. The reason of the change is that current supplier Plotech will be dis-qualified due to poor performance. There is no performance impact of this change. The change Only affect logo on PCB, do not affect the other cosmetic and function.79576-3003
11/30/2014 GCM 10660873 - Tooling / Equipment Transfer.79576-3003
11/21/2014 GCM 10657615 - Supplier Change.79576-3003



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions