logo
9/19/2020 4:05:10 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

8-33461-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

8-33461-1

159 0 85 Days

1/1
1 … $0.46750E
159 … $0.46750E
159+ … CALL


Details
Tariff Info: HTS: 85369040
Mfg Part #:

8-33461-1

Disty Part #: AMP8-33461-1
Manufacturer: TE CNTY AMP
Part Description: TERMINAL,SOLIS R 8 1/4
Unit of Measure: Each
Data Sheet:

8-33461-1

RoHS: 8-33461-1 RoHS Compliant Yes
Series: 204 - SOLISTRAND Terminals & Splices
Category: Ring and Spade Tongue Terminals
Larger Image 8-33461-1 image large

Image for
Reference only

8-33461-1 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1355082-2 MQS BU-GEH,ASSY 6P N02 - MQS - Connectors
1534149-3 MQS RETAINER,RED N02 - MQS - Connectors
2151669-1 OCEAN-2.0-APPLICATOR-S-062F120O 042 - Assembled Applicators
2217480-1 KIT, BTLI, SDE OPEN HEAD 148 - Powered Crimp Tools
284147-2 3 POS.070 MULTILOCK MALE CONN. N18 - Multilock - Connectors
626399-2 .140 SHUR PLUG REC. 096 - Other Insulated Terminals and Splices
626580-2 PL 250 REC 1.0-2.5MM2 0.35X26.54 TPPHBZ 327 - Positive Lock
7-2836244-7 OCEAN_2.0_SPARE_PART_KIT-090F155O 042 - Assembled Applicators
8-33460-2 TERMINAL,SOLIS R 8 10 204 - SOLISTRAND Terminals & Splices
880622-1 TERMINAL REC. , SPECIAL TAB N99 - Others - Terminals

Application Tooling

Mfg Part # Descriptiontop
1490413-1 NEST,U-DIE,SOLISTRAND #8
1490414-1 INDENTER,U-DIE,SOLISTRAND #8
1901001-1 NEST #8
48126 NEST INSERT SOLIS 065, 067 #8
48355 INDENTER INSERT, SOLIS #8
600850 ROTO-CRIMP TOOL (ASI)
601075 BANTAM ROTA-CRIMP TOOL
69216 DIE SOLIS 69099 #8
69339 HHHT SOLIS STRD WIRE 8
69355 HHHT SOLIS #8

Product Features

Features
Product Type Features
Wire/Cable TypeRegular Wire
FinishTin
Stud Size1/4 [M6]
ShapeRING-049
InsulationNo
Insulation SupportNon-Insulation Support
Barrel TypeClosed Barrel
Heavy DutyNo
Receptacle StyleStraight
Termination Features
Wire/Cable Size13100.0 - 20800.0 CMA
Dimensions
Barrel I.D. Min.4.37 mm
Barrel I.D. Min.0.172 in
Stud Diameter6.73 mm
Stud Diameter0.265 in
Body Features
Wire Range8.00² [8] mm [AWG]
MaterialCopper
Body StyleSOLISTRAND
Stock Thickness1.22 mm
Stock Thickness0.048 in
Contact Features
Terminal ShapeRing Tongue
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodLoose Piece
Packaging Quantity100/Box
Other
BrandAMP
CommentRequires a 69875 standard TAPETRONIC machine for application.

Product Line/Family

Mfg Part # Descriptiontop
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-4 TERMINAL,PIDG R IR 18 8
1-321897-0 DG 22-16 HT CHROMEL R 8
1-321898-0 DG 22-16 HT ALUMEL R 10
1-322249-0 PG SPD FLG 22-16COMM22-18MIL 8
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-324918-0 TERMINAL,PIDG R 12-10 10
1-324918-0 TERMINAL,PIDG R 12-10 10
1-327743-1 TERMINAL,PIDG R 16-14HD 1/4
1-328281-1 TERMINAL,PIDG SPD 16-14 6
1-331366-0 PIDG SPDFLG 22-16COM22-18MIL10
1-332454-0 TERMINAL,PIDG PTFE R AU 18-16
1-35787-0 N PIDG RING 12-10 8
1-51864-1 TERMINAL,PIDG R IR 14 8
109452-3 TERMINAL RING TONGUE
1217330-1 RING TONGUE 16-14 AWG TPBR
130008 PIDG, RING, 22-16 5MM
130090 PIDG RING TONGUE
130094 PIDG RING
130106 SOLIS TERM 16-14 5MM STUD
130128 SOLIS R 16-14 M5
130171 WIRE TERM RING TNG PIDG 12-10
130191 TERM, SOLIS R 12-10 5MM
130491 PIDG RING



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions