logo
1/24/2020 9:14:46 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

8-35110-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

8-35110-1

1,059 0 60 Days

1/1
1 … $0.63676E
300 … $0.54993E
700 … $0.53376E
1,059 … $0.53376E
1059+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

8-35110-1

Disty Part #: AMP8-35110-1
Manufacturer: TE CNTY AMP
Part Description: TERMINAL,PIDG R 12-10 1/4
Unit of Measure: Each
Data Sheet:

8-35110-1

RoHS: 8-35110-1 RoHS Compliant Yes
Series: 097 - PIDG Terminals and Splices
Category: Ring and Spade Tongue Terminals
Larger Image 8-35110-1 image large

Image for
Reference only

8-35110-1 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
58433-3 PRO CR ASSY, RBY IS9252
59239-4 HHHT PIDG 12-10
59824-1 TETRA-CRIMP HT ASSY

Product Features

Features
Product Type Features
ColorYellow
Wire/Cable TypeRegular Wire
FinishTin
Stud Size1/4 [M6]
ShapeRING-041
InsulationYes
Insulation SupportInsulation Support
Barrel TypeClosed Barrel
Heavy DutyNo
Receptacle StyleStraight
Electrical Characteristics
Voltage300.0 VAC
Termination Features
Wire/Cable Size5180.0 - 13100.0 CMA
Dimensions
Insulation Diameter3.81 - 6.35 [.150 - .250] mm [in]
Tongue Material Thickness1.02 mm
Tongue Material Thickness0.04 in
Stud Diameter6.73 mm
Stud Diameter0.265 in
Body Features
Wire Range3.00-6.00² [12-10] mm [AWG]
MaterialCopper
Body StylePIDG
Insulation MaterialNylon
Contact Features
Terminal ShapeRing Tongue
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodLoose Piece
Packaging Quantity100/Box
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-3 TERMINAL,PIDG R IR 20 8
1-320551-4 TERMINAL,PIDG R IR 18 8
1-321897-0 DG 22-16 HT CHROMEL R 8
1-321898-0 DG 22-16 HT ALUMEL R 10
1-322249-0 PG SPD FLG 22-16COMM22-18MIL 8
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-323989-0 TERMINAL,PIDG R 24-20 8
1-324918-0 TERMINAL,PIDG R 12-10 10
1-324918-0 TERMINAL,PIDG R 12-10 10
1-328281-1 TERMINAL,PIDG SPD 16-14 6
1-330518-2 TERMINAL,PG R 12-10 10
1-331366-0 PIDG SPDFLG 22-16COM22-18MIL10
1-33220-2 TERMINAL,SOLIS R 12-10 3/8
1-332454-0 TERMINAL,PIDG PTFE R AU 18-16
1-35787-0 N PIDG RING 12-10 8
1-51864-1 TERMINAL,PIDG R IR 14 8
109452-3 TERMINAL RING TONGUE
109452-4 RING TONGUE 170 18-14 AWG PTPBR
1217330-1 RING TONGUE 16-14 AWG TPBR
130008 PIDG, RING, 22-16 5MM
130090 PIDG RING TONGUE
130094 PIDG RING



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions