logo
9/25/2020 12:45:56 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

8-55849-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

8-55849-2

CALL 0 65 Days

1000/50
1,000 … $1.35120E
1,100 … $1.35110E
5,300 … $1.33210E
Please Call 800-400-7041
Details
Mfg Part #:

8-55849-2

Disty Part #: AMP8-55849-2
Manufacturer: TE CNTY AMP
Part Description: 22-18 PRE-INSUL SEALED TERM R
Unit of Measure: Each
Data Sheet:

8-55849-2

RoHS: 8-55849-2 RoHS Compliant Yes
Series: 096 - Other Insulated Terminals and Splices
Category: Ring and Spade Tongue Terminals
Larger Image 8-55849-2 image large

Image for
Reference only

8-55849-2 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-66361-5 III+ PIN,18-14,TIN-LEAD,LP 230 - Multimate Contacts
1241637-1 6pos MQS .63 header 90deg N04 - MQS - Headers
1241857-5 5 POS FASTIN/ON HOUSING PANEL MOUNT JJ4 - RAST 5 non-IDC
350538-6 UMNL PIN 20-14 AU/NI/PHBZ 236 - Universal MATE-N-LOK Connectors
5-87456-9 48 MODIV HSG COMP DR .100CL 277 - AMPMODU Mod IV, V
534236-7 14 MODII VRT DR CE 100/120 281 - AMPMODU Mod II Vertical Connector
55856-1 12-10 PRE-INSUL SEALED TERM R 096 - Other Insulated Terminals and Splices
63775-1 TAB, MAG-MATE POKE-IN TPBR 224 - MAG-MATE
8-55848-2 22-18 PRE-INSUL SEALED TERM R 096 - Other Insulated Terminals and Splices
8-55850-2 16-14 PRE-INSUL SEALED TERM R 096 - Other Insulated Terminals and Splices
863017-3 4 PIN PLUG & RECEPT KIT 343 - LGH Leads & Connectors

Product Features

Features
Product Type Features
SealedYes
Wire/Cable TypeRegular Wire
FinishTin
Stud Size1/4 [M6]
ShapeRING-088
InsulationYes
Insulation SupportInsulation Support
Barrel TypeClosed Barrel
Heavy DutyYes
Receptacle StyleStraight
Termination Features
Wire/Cable Size509.0 - 1900.0 CMA
Dimensions
Insulation Diameter4.32 [.170] Max. mm [in]
Tongue Material Thickness0.032 in
Tongue Material Thickness0.81 mm
Stud Diameter6.35 mm
Stud Diameter0.25 in
Body Features
Wire Range0.30-0.90² [22-18] mm [AWG]
MaterialCopper
Insulation MaterialPolyolefin
Contact Features
Terminal ShapeRing Tongue
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodLoose Piece
Packaging Quantity50
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-1 PIDG R 22-16 COMM 22-18 MIL 8
1-320551-4 TERMINAL,PIDG R IR 18 8
1-321897-0 DG 22-16 HT CHROMEL R 8
1-321898-0 DG 22-16 HT ALUMEL R 10
1-322249-0 PG SPD FLG 22-16COMM22-18MIL 8
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-322249-1 PG SPDFLG 22-16COMM 22-18MIL 6
1-324918-0 TERMINAL,PIDG R 12-10 10
1-324918-0 TERMINAL,PIDG R 12-10 10
1-327743-1 TERMINAL,PIDG R 16-14HD 1/4
1-328281-1 TERMINAL,PIDG SPD 16-14 6
1-331366-0 PIDG SPDFLG 22-16COM22-18MIL10
1-332454-0 TERMINAL,PIDG PTFE R AU 18-16
1-35787-0 N PIDG RING 12-10 8
1-51864-1 TERMINAL,PIDG R IR 14 8
109452-3 TERMINAL RING TONGUE
1217330-1 RING TONGUE 16-14 AWG TPBR
130008 PIDG, RING, 22-16 5MM
130090 PIDG RING TONGUE
130094 PIDG RING
130106 SOLIS TERM 16-14 5MM STUD
130171 WIRE TERM RING TNG PIDG 12-10
130191 TERM, SOLIS R 12-10 5MM
130491 PIDG RING



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions