logo
2/27/2020 12:03:33 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

82-28-6081

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

82-28-6081

9 0 365 Days

6/6
6 … $98.47110E
9 … $95.65760E
9+ … CALL


Details
Tariff Info: HTS: 85444930
Mfg Part #:

82-28-6081

Disty Part #: MOL82-28-6081
Manufacturer: MOLEX
Part Description: 2.54mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Topcoat, 8 Circuits, Reel 30.48m Length
Unit of Measure: Each
Data Sheet:

82-28-6081

RoHS: 82-28-6081 RoHS Compliant Yes
Series: 7767
Category: Cable
Larger Image 82-28-6081 image large

Image for
Reference only

82-28-6081 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/17/2018 503040 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s).
Last Time Buy: January 17, 2018
82-28-6081
3/31/2017 502631 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change.82-28-6081
12/1/2016 501519 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification.82-28-6081

Use With

Mfg Part # Descriptiontop
14-44-1215 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.38µm Gold (Au), 15 Circuits
14-56-2022 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 2 Circuits
14-56-2054 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38µm Gold (Au), 5 Circuits
14-56-2066 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38µm Gold (Au), 6 Circuits
14-60-0035 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 3 Circuits



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions