| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-97-RFX |
| Connector Type: | N-Type |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-97-RFX |
082-97-RFX
| Heilind Number: | AMR082-97-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-97-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Panel Mount Jack RF Connector. Designed for seamless integration, this connector features a durable 4-hole flange and convenient solder cup termination method, ensuring secure and reliable connections. With a 50 Ohm impedance and an operating frequency of up to 11 GHz, it's perfect for high-performance applications. The body, crafted from brass with a nickel finish, offers both strength and corrosion resistance. RoHS compliant, and suitable for a wide temperature range from -65°C to 165°C, this connector is a versatile solution for your RF connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 15-000553 | IP67 D-SUB High Density Solid Body, 44-pos., Socket, Solder pin straight | ![]() |


