1-480724-0

02P CMNL CAP HSG F/H D/L NATL

The Commercial MATE-N-LOK Connector is a reliable solution for power and signal applications. With a housing made of durable nylon, it meets CSA and UL standards for quality and safety. Featuring a cable mount design for easy installation, it has a termination method of crimping for secure connections. The inline layout with two pin contacts offers versatility for various wiring setups. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. This housing, in a natural color, comes in a package of 1000 units, making it ideal for bulk use in appliances and other electronic devices. With RoHS compliance and UL 94V-2 flammability rating, it ensures environmental responsibility and fire safety. Upgrade your connectivity with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480724-0
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:1000
Number of Positions:2
Housing Color:Natural
GPL:237
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.93 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Contact Layout:Inline
Connector Length:.44 in
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.25 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-480724-0
SKU: AMP1-480724-0
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/06/2024PCN-24-213766 - End of life with replacement LTB 10/6/24
Download