1-770876-0

09P MINI UMNL HDR ASSY SN

The Mini-Universal MATE-N-LOK Connector, a versatile power solution for your electronic devices. UL and CSA standards certified, this connector boasts a durable nylon housing in a convenient white color, perfect for board mounting with through-hole solder termination. With three rows and nine positions, it offers reliable connectivity for power applications, accommodating wire sizes from 16 to 30 AWG. Operating in a wide temperature range from -55 to 105°C, it ensures performance in various environments. Featuring tin-plated contacts and a locking tab mating retention type, this header connector guarantees secure and efficient power transmission. With a package quantity of 200, it's ideal for bulk installations. RoHS compliant and meeting UL 94V-0 flammability standards, it's a safe and eco-friendly choice for your designs. Upgrade your power connections with the Mini-Universal MATE-N-LOK Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770876-0
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.163 in, 4.14 mm
Contact Amperage:9.5 A
Number of Positions:9
Housing Color:White
Mount Orientation:Vertical
Mating Retention Type:Locking Tab
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.531 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:9
Wire Size:.05 - 1.2 mm², 100.5 - 2583 CMA, 16 - 30 AWG
Contact Layout:Matrix
Connector Length:.754 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Connector Width:.55 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-770876-0
SKU: AMP1-770876-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2017P-17-014294 - Manufacturing location change. Following Part Numbers will be transferred from Mexico supplier to TE Lickdale USA.Download
06/01/2017P-17-014366 - Manufacturing location change. Following Part Numbers will be manufactured in both locations. Mexico and TE Lickdale USA. Additional Assembly Machine added that can produce part numbers the same.Download