Enhance your electrical connections with our high-quality TERMINAL, SOLIS R 8 1/4. Designed for optimal performance, this ring tongue connector features a stud size of 1/4 (M6) and accommodates wire sizes from 8 AWG to 10.5 mm². Its closed barrel design ensures secure crimping, while the offset orientation allows for versatile installation. Operating flawlessly in temperatures up to 170°C (338°F), this straight-angle terminal is RoHS compliant, making it a reliable and environmentally friendly choice for your projects. Whether for industrial or DIY applications, our terminal is a must-have in your toolkit. Elevate your connectivity with Rings & Spades.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35247
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU: AMP35247
Plating Material:Tin
Inspection Slot:No
Weight per Piece:3.78 g
Number of Holes:1
Overall Length:29.67 mm / 1.168 in
Stud Diameter:6.35 mm / .25 in
Tongue Thickness:1.19 mm / .047 in
Barrel Inside Diameter:4.369 mm / .172 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Copper
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support
Part Alias:EF5832-000,AMP-0-0035247-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/26/2016E-16-001814 - Manufacturing / Process Requirements. NO FORM FIT OR FUNCTION CHANGE TO PARTS. INTERNAL SYSTEM UPDATE CHANGE ONLY. UPDATE ACTIVE PART NUMBERS TO REVISION U.Download