PN10-10R-L
Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, standard package.
Part Aliases: Panduit MS25036-112
Easily secure and terminate wires with our Ring Terminal, designed for 12-10 AWG cables with a #10 stud size. Insulated with durable nylon for safety, it can withstand temperatures up to 105°C (221°F) and voltage levels of 600V (.6 kV). Crafted from high-quality copper with a tin-plated finish, this terminal ensures reliable conductivity. The barrel features an Insulation Grip Sleeve for easy installation, with a length of .53 inches (13.5 mm) to accommodate various wire sizes. RoHS compliant and packaged for convenience, it's an essential component for any electrical project.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PN10-10R-L |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 13.5 mm, .53 in |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin Plated |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-112 |
SKU: | PANPN10-10R-L |
Supplier Product: | Ring Terminals |
Overall Width mm: | 7.9 (mm) |
Tongue Width mm: | 9.7 (mm) |
Tongue Length mm: | 13.5 (mm) |
For Use With: | CP-861, CP-871 |
Finish Coating: | Tin-Plated |
Overall Length In: | 1.06 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Insulation Diameter mm: | 5.8 (mm) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Maximum Copper Conductor Size AWG STR: | 10 AWG |
CSA Temperature Rating: | 105 |
Overall Length mm: | 26.9 (mm) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Overall Width In: | 0.31 (In.) |
Minimum Wire Insulation Diameter In: | 0.12 (In.) |
Tongue Thickness mm: | 1 (mm) |
Stud Hole Size In: | 1/5 (In.) |
Sub Brand: | Pan-Term |
Tongue Length In: | 0.53 (In.) |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Tongue Width In: | 0.38 (In.) |
Color Code: | Yellow |
Minimum Wire Insulation Diameter mm: | 3 (mm) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Wire Strip Length mm: | 7.1 (mm) |
Tongue Thickness In: | 0.04 (In.) |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Insulation Diameter In: | 0.23 (In.) |
Stud Hole Size mm: | 5.1 (mm) |
Maximum Copper Conductor Size AWG SOL: | 10 AWG |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |