83421-9041

Heilind Number:MOL83421-9041
Manufacturer:Molex
Manufacturer Number:83421-9041
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Commercial Micro-D, CMD-to-D-Sub, 9 Circuits, Female - Female, 1.83m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 83421-9041
Series:83421 - Commercial Micro-D - D-Sub
Connector Type:Commercial Micro-D, D-Sub
Gender:Female
Termination Method:Crimp or Compression
Overall Length:1.83m
Connector A Type:D-Sub
Connector A Gender:Female
Connector B Type:D-Sub
Connector B Gender:Female
Cable Type:PVC
Cable Length:1.83 m
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:9
Contact Termination Plating Thickness:1.27 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:No
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Commercial Micro-D to D-Sub
Part Aliases:0834219041
SKU:MOL83421-9041

Detailed Description

Enhance your connectivity with this high-performance Commercial Micro-D to D-Sub Cable Assembly. Featuring 9 circuits and a durable PVC cable with a length of 1.83 meters, this female-to-female connector ensures seamless data transmission in commercial settings. With crimp or compression termination options and a 28 AWG wire size, it guarantees reliable performance. RoHS compliant and meticulously crafted for quality, this cable assembly is a must-have for efficient wire management in computer setups. Individually packaged for convenience, it's the perfect solution for your connectivity needs. Upgrade your connections with ease and reliability.