G6E-134P-ST-US-DC24
RELAY GEN PURPOSE SPDT 2A 24V
The G6E-134P-ST-US-DC24 is a reliable and versatile general-purpose relay designed for efficient signal and communication relay applications. Featuring a single-pole double-throw (SPDT) contact configuration with a contact current rating of 3A and switching voltage of 150VAC, this relay ensures seamless and precise operation. Built for durability, it offers a sealed construction and employs a bifurcated contact method with solder termination for secure connections. With a coil voltage of 24VDC and low power consumption of 200mW, it is both energy-efficient and cost-effective. Operating smoothly in temperatures ranging from -40°C to 70°C, this relay guarantees performance under varying environmental conditions. RoHS compliant and in stock, the G6E-134P-ST-US-DC24 is the perfect choice for your signal relay needs.
Details
Product Category: | |
Manufacturer: | Omron Electric |
Manufacturer Part Number: | Omron Electric G6E-134P-ST-US-DC24 |
Series: | G6E |
Mount Type: | PCB Mount |
Contact Material: | Gold Alloy, Silver |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 2880 Ohm |
Coil Current: | 8.3 mA |
Coil Voltage: | 24 VDC |
Power Consumption: | 200 mW |
Contact Configuration: | SPDT |
Contact Current Rating: | 3 A |
Sealed: | Yes |
Switching Voltage: | 150 VAC |
Contact Method: | Bifurcated |
Contact Termination: | Solder |
Operating Time: | 5 ms |
Release Time: | 5 ms |
SKU: | OMRG6E-134P-ST-US-DC24 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download |