Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PV18-10R-MY |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .15 in, 3.8 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .39 in, 9.9 mm |
Wire Insulation Diameter: | .15 in, 3.8 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin Plated |
Product Type: | Ring Terminal |
SKU: | PANPV18-10R-MY |
Supplier Product: | Ring Terminals |
Stud Hole Size mm: | 5.1 (mm) |
Minimum Copper Conductor Size AWG STR: | 18 AWG |
Overall Width In: | 0.31 (In.) |
Wire Strip Length In: | 0.31 (In.) |
Tongue Width mm: | 7.9 (mm) |
For Use With: | CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500 |
Flammability Rating: | UL 94 V-0 |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Stud Hole Size In: | 1/5 (In.) |
Tongue Width In: | 0.31 (In.) |
Tongue Length In: | 0.55 (In.) |
Overall Length In: | 0.94 (In.) |
Finish Coating: | Tin-Plated |
Minimum Copper Conductor Size AWG SOL: | 18 AWG |
Tongue Thickness mm: | 0.8 (mm) |
Insulation Diameter mm: | 3.7 (mm) |
Overall Width mm: | 7.9 (mm) |
Sub Brand: | Pan-term |
Color Code: | Red |
Tongue Thickness In: | 0.03 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Tongue Length mm: | 14 (mm) |
Overall Length mm: | 23.9 (mm) |
Wire Strip Length mm: | 7.8 (mm) |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Insulation Diameter In: | 0.15 (In.) |
PV18-10R-MY
Specifications
Detailed Description
Enhance your electrical connections with this durable and efficient ring terminal. Designed for 22-18 AWG wire, it features a #10 stud size with vinyl insulation for added safety. The funnel entry makes installation a breeze, while the tin-plated finish ensures reliable conductivity. With a maximum operating temperature of 105 °C and a voltage rating of 600 V, this terminal is suitable for a wide range of applications. Made of high-quality copper with vinyl insulation, it guarantees long-lasting performance. Perfect for bulk use, this terminal is a must-have for any electrical project.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
![]() | Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
![]() | Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
![]() | Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
![]() | Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
![]() | Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV18-6R-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |