logo
1/18/2020 5:50:42 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

84506-0001

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

84506-0001

CALL 0 90 Days

144/72
144 … $15.70020E
504 … $12.97800E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85389081
Mfg Part #:

84506-0001

Disty Part #: MOL84506-0001
Manufacturer: MOLEX
Part Description: XRC™ Sealed Receptacle with Socket Insert, Shell Size 24, 31 Circuits, without Collar
Unit of Measure: Each
Data Sheet:

84506-0001

RoHS: 84506-0001 RoHS Compliant Yes
Series: 84506
Category: Crimp Housings
Larger Image 84506-0001 image large

Image for
Reference only

84506-0001 image thumbnail

Use With

Mfg Part # Descriptiontop
84525-0009 XRC™ Female (Socket) Terminal, 16 to 18 AWG, Terminal Size 16, Insulation Diameter 1.40 to 2.16mm , Nickel
84525-0009 XRC™ Female (Socket) Terminal, 16 to 18 AWG, Terminal Size 16, Insulation Diameter 1.40 to 2.16mm , Nickel
84525-0017 XRC™ Female (Socket) Terminal, 14 to 18 AWG, Terminal Size 16, Insulation Diameter 1.91 to 3.30mm , Nickel
84525-0017 XRC™ Female (Socket) Terminal, 14 to 18 AWG, Terminal Size 16, Insulation Diameter 1.91 to 3.30mm , Nickel
84525-0025 XRC™ Female (Socket) Terminal, 14 to 18 AWG, Terminal Size 16, Insulation Diameter 2.41 to 3.81mm , Nickel
84525-0032 XRC™ Female (Socket) Terminal, 16 to 18 AWG, Terminal Size 16, Insulation Diameter 1.40 to 2.16mm , Selective Gold
84525-0046 XRC™ Female (Socket) Terminal, 14 to 18 AWG, Terminal Size 16, Insulation Diameter 2.41 to 3.81mm , Selective Gold

Series 84506

Mfg Part # Descriptiontop
84506-0012 XRC™ Panel Mount Hex Nut for Shell Size 24 Receptacles



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions