logo
1/23/2020 5:27:42 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

84524-0004

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

84524-0004

15,000 0 365 Days

3000/3000
3,000 … $0.13390E
6,000 … $0.13008E
12,000 … $0.13008E
15,000 … $0.13008E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

84524-0004

Disty Part #: MOL84524-0004
Manufacturer: MOLEX
Part Description: XRC™ Male (Pin) Terminal, 16 to 18 AWG, Terminal Size 16, Insulation Diameter 1.40 to 2.16mm , Nickel
Unit of Measure: Each
Data Sheet:

84524-0004

RoHS: 84524-0004 RoHS Compliant Yes
Series: 84524
Category: Crimp Terminals
Larger Image 84524-0004 image large

Image for
Reference only

84524-0004 image thumbnail

Product Change Notice

Effective Date Description of Change Download
1/15/2020 508191 - Discontinuance.
84524-0004
9/1/2017 502944 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.84524-0004

Application Tooling

Mfg Part # Descriptiontop
63811-5500 Hand Crimp Tool for 3.56mm Crimp Terminal, Pin
63868-1000 FineAdjust™ Applicator
63868-1100 FineAdjust™ Applicator, Insulation Range 1.79-2.16mm

Series 84524

Mfg Part # Descriptiontop
84524-0008 XRC™ Male (Pin) Terminal, 14 to 18 AWG, Terminal Size 16, Insulation Diameter 1.91 to 3.30mm , Nickel



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions