PLB4S-C

Pan-Ty® double loop cable tie, standard cross section, 14.8 (376mm) length, nylon 6.6, natural, standard package.

Secure your cables with ease using the Pan-Ty® double loop cable tie. Made of durable nylon 6.6 in a natural color, this tie offers reliable fastening for various applications. With a standard cross section and a length of 14.8 inches, it provides ample coverage for your bundles. Operating efficiently in temperatures ranging from -60°C to 85°C, it ensures performance in diverse environments. The .19-inch width and maximum bundle diameter of 104.1mm offer versatility for bundling needs. RoHS compliant and suitable for general use, this cable tie from Clamp & Locking Cable & Wire Ties is an essential tool for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLB4S-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:14.8 in, 376 mm
Material:Nylon 6.6
Maximum Bundle Diameter:104.1 mm, 4.1 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:Double Loop Cable Tie
Environment Application:General
SKU:PANPLB4S-C
Overall Thickness mm :1.3 (mm)
Overall Thickness In :0.05 (In.)
Environment:Indoor
Maximum Installation Temperature F :32 (°F)
Standards Met:UL 62275 Compliant (Type 1, 11); UL Recognized; CE Compliant; CSA Certified

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2025PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information.
Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request.
Download
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download